47 µF ±20% 2.5V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BD70E476ME01L

DigiKey Part Number
490-GRM21BD70E476ME01LTR-ND - Tape & Reel (TR)
490-GRM21BD70E476ME01LCT-ND - Cut Tape (CT)
490-GRM21BD70E476ME01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BD70E476ME01L
Description
CAP CER 47UF 2.5V X7T 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF ±20% 2.5V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BD70E476ME01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32400 €3,24 €
500,24480 €12,24 €
1000,22040 €22,04 €
5000,17932 €89,66 €
1.0000,16662 €166,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14663 €439,89 €
6.0000,13917 €835,02 €
9.0000,13544 €1.218,96 €
15.0000,13130 €1.969,50 €
21.0000,12888 €2.706,48 €
30.0000,12655 €3.796,50 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €