
GCM32E5C3A223FX0AL | |
|---|---|
DigiKey Part Number | 490-GCM32E5C3A223FX0ALTR-ND - Tape & Reel (TR) 490-GCM32E5C3A223FX0ALCT-ND - Cut Tape (CT) 490-GCM32E5C3A223FX0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A223FX0AL |
Description | CAP CER 0.022UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.112" (2.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32E5C3A223FX0AK | Murata Electronics | 6.621 | 490-GCM32E5C3A223FX0AKCT-ND | 2,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,89600 € | 18,96 € |
| 50 | 1,56800 € | 78,40 € |
| 100 | 1,46640 € | 146,64 € |
| 500 | 1,29470 € | 647,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20605 € | 1.206,05 € |
| 2.000 | 1,16353 € | 2.327,06 € |
| 3.000 | 1,14221 € | 3.426,63 € |
| 5.000 | 1,11858 € | 5.592,90 € |
| 7.000 | 1,10476 € | 7.733,32 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

