
GCM32E5C3A183JX0AK | |
|---|---|
DigiKey Part Number | 490-GCM32E5C3A183JX0AKTR-ND - Tape & Reel (TR) 490-GCM32E5C3A183JX0AKCT-ND - Cut Tape (CT) 490-GCM32E5C3A183JX0AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A183JX0AK |
Description | CAP CER 0.018UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72100 € | 7,21 € |
| 50 | 0,56840 € | 28,42 € |
| 100 | 0,52110 € | 52,11 € |
| 500 | 0,44134 € | 220,67 € |
| 1.000 | 0,41665 € | 416,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36486 € | 1.459,44 € |
| 8.000 | 0,35158 € | 2.812,64 € |
| 12.000 | 0,34492 € | 4.139,04 € |
| 20.000 | 0,33754 € | 6.750,80 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

