
GCM32E5C3A123JX01K | |
|---|---|
DigiKey Part Number | 490-GCM32E5C3A123JX01KTR-ND - Tape & Reel (TR) 490-GCM32E5C3A123JX01KCT-ND - Cut Tape (CT) 490-GCM32E5C3A123JX01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A123JX01K |
Description | CAP CER 0.012UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.104" (2.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74400 € | 7,44 € |
| 50 | 0,58680 € | 29,34 € |
| 100 | 0,53830 € | 53,83 € |
| 500 | 0,45654 € | 228,27 € |
| 1.000 | 0,43125 € | 431,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36925 € | 1.477,00 € |
| 8.000 | 0,35586 € | 2.846,88 € |
| 12.000 | 0,34914 € | 4.189,68 € |
| 20.000 | 0,34171 € | 6.834,20 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

