
GCM32E5C3A123GX01L | |
|---|---|
DigiKey Part Number | 490-GCM32E5C3A123GX01LTR-ND - Tape & Reel (TR) 490-GCM32E5C3A123GX01LCT-ND - Cut Tape (CT) 490-GCM32E5C3A123GX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A123GX01L |
Description | CAP CER 0.012UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.104" (2.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32E5C3A123GX01K | Murata Electronics | 4.000 | 490-GCM32E5C3A123GX01KCT-ND | 1,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,02800 € | 10,28 € |
| 50 | 0,82520 € | 41,26 € |
| 100 | 0,76250 € | 76,25 € |
| 500 | 0,65668 € | 328,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50159 € | 501,59 € |
| 2.000 | 0,47867 € | 957,34 € |
| 3.000 | 0,46719 € | 1.401,57 € |
| 5.000 | 0,45447 € | 2.272,35 € |
| 7.000 | 0,44703 € | 3.129,21 € |
| 10.000 | 0,43987 € | 4.398,70 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

