
GCM32E5C3A123FX01L | |
|---|---|
DigiKey Part Number | 490-GCM32E5C3A123FX01LTR-ND - Tape & Reel (TR) 490-GCM32E5C3A123FX01LCT-ND - Cut Tape (CT) 490-GCM32E5C3A123FX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A123FX01L |
Description | CAP CER 0.012UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32E5C3A123FX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.104" (2.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,73400 € | 17,34 € |
| 50 | 1,42740 € | 71,37 € |
| 100 | 1,33260 € | 133,26 € |
| 500 | 1,17230 € | 586,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08973 € | 1.089,73 € |
| 2.000 | 1,05003 € | 2.100,06 € |
| 3.000 | 1,03015 € | 3.090,45 € |
| 5.000 | 1,00810 € | 5.040,50 € |
| 7.000 | 0,99521 € | 6.966,47 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

