
GRM32DL8EL475KE07L | |
|---|---|
DigiKey Part Number | 490-GRM32DL8EL475KE07LTR-ND - Tape & Reel (TR) 490-GRM32DL8EL475KE07LCT-ND - Cut Tape (CT) 490-GRM32DL8EL475KE07LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DL8EL475KE07L |
Description | CAP CER 4.7UF 100V X8L 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DL8EL475KE07L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46800 € | 4,68 € |
| 50 | 0,36100 € | 18,05 € |
| 100 | 0,32780 € | 32,78 € |
| 500 | 0,27182 € | 135,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24724 € | 247,24 € |
| 2.000 | 0,23341 € | 466,82 € |
| 3.000 | 0,22648 € | 679,44 € |
| 5.000 | 0,21880 € | 1.094,00 € |
| 7.000 | 0,21431 € | 1.500,17 € |
| 10.000 | 0,20999 € | 2.099,90 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

