
GCM32E5C2J333FX0AL | |
|---|---|
DigiKey Part Number | 490-GCM32E5C2J333FX0ALTR-ND - Tape & Reel (TR) 490-GCM32E5C2J333FX0ALCT-ND - Cut Tape (CT) 490-GCM32E5C2J333FX0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C2J333FX0AL |
Description | CAP CER 0.033UF 630V C0G 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±1% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32E5C2J333FX0AL Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.112" (2.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,42100 € | 14,21 € |
| 50 | 1,15920 € | 57,96 € |
| 100 | 1,07810 € | 107,81 € |
| 500 | 0,94096 € | 470,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87285 € | 872,85 € |
| 2.000 | 0,83890 € | 1.677,80 € |
| 3.000 | 0,82190 € | 2.465,70 € |
| 5.000 | 0,80304 € | 4.015,20 € |
| 7.000 | 0,79202 € | 5.544,14 € |
| 10.000 | 0,78141 € | 7.814,10 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

