
GCM32D5C2J153GX01L | |
|---|---|
DigiKey Part Number | 490-GCM32D5C2J153GX01LTR-ND - Tape & Reel (TR) 490-GCM32D5C2J153GX01LCT-ND - Cut Tape (CT) 490-GCM32D5C2J153GX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D5C2J153GX01L |
Description | CAP CER 0.015UF 630V C0G 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.089" (2.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,95800 € | 9,58 € |
| 50 | 0,76560 € | 38,28 € |
| 100 | 0,70620 € | 70,62 € |
| 500 | 0,60590 € | 302,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44123 € | 441,23 € |
| 2.000 | 0,42024 € | 840,48 € |
| 3.000 | 0,40972 € | 1.229,16 € |
| 5.000 | 0,39807 € | 1.990,35 € |
| 7.000 | 0,39125 € | 2.738,75 € |
| 10.000 | 0,38470 € | 3.847,00 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

