
GCM32E5C2J273FX03L | |
|---|---|
DigiKey Part Number | 490-GCM32E5C2J273FX03LTR-ND - Tape & Reel (TR) 490-GCM32E5C2J273FX03LCT-ND - Cut Tape (CT) 490-GCM32E5C2J273FX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C2J273FX03L |
Description | CAP CER 0.027UF 630V C0G 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±1% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.104" (2.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,42400 € | 14,24 € |
| 50 | 1,16120 € | 58,06 € |
| 100 | 1,08000 € | 108,00 € |
| 500 | 0,94266 € | 471,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87445 € | 874,45 € |
| 2.000 | 0,84046 € | 1.680,92 € |
| 3.000 | 0,82343 € | 2.470,29 € |
| 5.000 | 0,80455 € | 4.022,75 € |
| 7.000 | 0,79351 € | 5.554,57 € |
| 10.000 | 0,78289 € | 7.828,90 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

