
GCM32E5C2J223JX03L | |
|---|---|
DigiKey Part Number | 490-GCM32E5C2J223JX03LTR-ND - Tape & Reel (TR) 490-GCM32E5C2J223JX03LCT-ND - Cut Tape (CT) 490-GCM32E5C2J223JX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C2J223JX03L |
Description | CAP CER 0.022UF 630V C0G 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.104" (2.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61400 € | 6,14 € |
| 50 | 0,48000 € | 24,00 € |
| 100 | 0,43860 € | 43,86 € |
| 500 | 0,36862 € | 184,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33706 € | 337,06 € |
| 2.000 | 0,31975 € | 639,50 € |
| 3.000 | 0,31108 € | 933,24 € |
| 5.000 | 0,30147 € | 1.507,35 € |
| 7.000 | 0,29585 € | 2.070,95 € |
| 10.000 | 0,29045 € | 2.904,50 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

