
GCM32E5C2J223FX03L | |
|---|---|
DigiKey Part Number | 490-GCM32E5C2J223FX03LTR-ND - Tape & Reel (TR) 490-GCM32E5C2J223FX03LCT-ND - Cut Tape (CT) 490-GCM32E5C2J223FX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C2J223FX03L |
Description | CAP CER 0.022UF 630V C0G 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32E5C2J223FX03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.104" (2.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,70800 € | 17,08 € |
| 50 | 1,40500 € | 70,25 € |
| 100 | 1,31130 € | 131,13 € |
| 500 | 1,15286 € | 576,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07226 € | 1.072,26 € |
| 2.000 | 1,03302 € | 2.066,04 € |
| 3.000 | 1,01335 € | 3.040,05 € |
| 5.000 | 0,99155 € | 4.957,75 € |
| 7.000 | 0,97880 € | 6.851,60 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

