
GCM32DR72J333KWB1K | |
|---|---|
DigiKey Part Number | 490-GCM32DR72J333KWB1KTR-ND - Tape & Reel (TR) 490-GCM32DR72J333KWB1KCT-ND - Cut Tape (CT) 490-GCM32DR72J333KWB1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR72J333KWB1K |
Description | CAP CER 33000PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,91000 € | 9,10 € |
| 50 | 0,72580 € | 36,29 € |
| 100 | 0,66880 € | 66,88 € |
| 500 | 0,57264 € | 286,32 € |
| 1.000 | 0,54287 € | 542,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,48397 € | 1.935,88 € |
| 8.000 | 0,46783 € | 3.742,64 € |
| 12.000 | 0,45975 € | 5.517,00 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

