GCM32DR72J153KWB1L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,10983 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,14000 €
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 1,18719 €
Datasheet
New at DigiKey
0.015 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32DR72J153KWB1L

DigiKey Part Number
490-GCM32DR72J153KWB1LTR-ND - Tape & Reel (TR)
490-GCM32DR72J153KWB1LCT-ND - Cut Tape (CT)
490-GCM32DR72J153KWB1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32DR72J153KWB1L
Description
CAP CER 15000PF 630V X7R 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,74600 €7,46 €
500,59000 €29,50 €
1000,54190 €54,19 €
5000,46074 €230,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,44433 €444,33 €
2.0000,42324 €846,48 €
3.0000,41267 €1.238,01 €
5.0000,40096 €2.004,80 €
7.0000,39410 €2.758,70 €
10.0000,38752 €3.875,20 €
12.0000,38440 €4.612,80 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €