
GCM32DR72E104KWB1K | |
|---|---|
DigiKey Part Number | 490-GCM32DR72E104KWB1KTR-ND - Tape & Reel (TR) 490-GCM32DR72E104KWB1KCT-ND - Cut Tape (CT) 490-GCM32DR72E104KWB1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR72E104KWB1K |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,79100 € | 7,91 € |
| 50 | 0,62780 € | 31,39 € |
| 100 | 0,57740 € | 57,74 € |
| 500 | 0,49220 € | 246,10 € |
| 1.000 | 0,46584 € | 465,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43482 € | 1.739,28 € |
| 8.000 | 0,41981 € | 3.358,48 € |
| 12.000 | 0,41229 € | 4.947,48 € |
| 20.000 | 0,40396 € | 8.079,20 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

