Similar

GCM32DR71H335JA55K | |
|---|---|
DigiKey Part Number | 490-GCM32DR71H335JA55KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM32DR71H335JA55K |
Description | CAP CER 3.3UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 3.3 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32DR71H335JA55K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.089" (2.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P3X7R1H335K250AB | TDK | 66.681 | 445-5716-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,78138 € | 3.125,52 € |
| Unit Price without VAT: | 0,78138 € |
|---|---|
| Unit Price with VAT: | 0,92984 € |


