
GCM32DR71E475KA55L | |
|---|---|
DigiKey Part Number | 490-8063-2-ND - Tape & Reel (TR) 490-8063-1-ND - Cut Tape (CT) 490-8063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DR71E475KA55L |
Description | CAP CER 4.7UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32DR71E475KA55L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK325B7475KNHT | Taiyo Yuden | 1.935 | 587-TMK325B7475KNHTCT-ND | 0,54000 € | Direct |
| 12105C475K4T2A | KYOCERA AVX | 12.533 | 478-KAM32LR71H475KUCT-ND | 0,52000 € | Upgrade |
| MAAST32NSB7475KTCA01 | Taiyo Yuden | 1.700 | 587-MAAST32NSB7475KTCA01CT-ND | 0,95000 € | Parametric Equivalent |
| MCAST32NSB7475KTNA01 | Taiyo Yuden | 0 | 587-MCAST32NSB7475KTNA01TR-ND | 0,15367 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,33800 € | 13,38 € |
| 50 | 1,08840 € | 54,42 € |
| 100 | 1,01120 € | 101,12 € |
| 500 | 0,88068 € | 440,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81629 € | 816,29 € |
| 2.000 | 0,78398 € | 1.567,96 € |
| 3.000 | 0,76778 € | 2.303,34 € |
| 5.000 | 0,74984 € | 3.749,20 € |
| 7.000 | 0,73934 € | 5.175,38 € |
| 10.000 | 0,72925 € | 7.292,50 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

