Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM32DC72A475ME02K | |
|---|---|
DigiKey Part Number | 490-GCM32DC72A475ME02KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM32DC72A475ME02K |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32DC72A475ME02K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.089" (2.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ32DC72A475ME01K | Murata Electronics | 3.818 | 490-GCJ32DC72A475ME01KCT-ND | 1,00000 € | Parametric Equivalent |
| GCJ32DC72A475ME01L | Murata Electronics | 1.270 | 490-GCJ32DC72A475ME01LCT-ND | 1,00000 € | Parametric Equivalent |
| GCM32DC72A475ME02L | Murata Electronics | 24.770 | 490-GCM32DC72A475ME02LCT-ND | 0,93000 € | Parametric Equivalent |
| CGA6M3X7S2A475M200AB | TDK | 65.113 | 445-13037-1-ND | 1,16000 € | Parametric Equivalent |
| CGA6M3X7S2A475M200AE | TDK | 0 | 445-7985-1-ND | 1,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29404 € | 1.176,16 € |
| Unit Price without VAT: | 0,29404 € |
|---|---|
| Unit Price with VAT: | 0,34991 € |



