
GCM32DC72A475KE02K | |
|---|---|
DigiKey Part Number | 490-GCM32DC72A475KE02KTR-ND - Tape & Reel (TR) 490-GCM32DC72A475KE02KCT-ND - Cut Tape (CT) 490-GCM32DC72A475KE02KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DC72A475KE02K |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32DC72A475KE02K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59700 € | 5,97 € |
| 50 | 0,46580 € | 23,29 € |
| 100 | 0,42530 € | 42,53 € |
| 500 | 0,35694 € | 178,47 € |
| 1.000 | 0,33580 € | 335,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29538 € | 1.181,52 € |
| 8.000 | 0,28392 € | 2.271,36 € |
| 12.000 | 0,27818 € | 3.338,16 € |
| 20.000 | 0,27181 € | 5.436,20 € |
| 28.000 | 0,26809 € | 7.506,52 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

