
GCM32D7U3A222JX01L | |
|---|---|
DigiKey Part Number | 490-GCM32D7U3A222JX01LTR-ND - Tape & Reel (TR) 490-GCM32D7U3A222JX01LCT-ND - Cut Tape (CT) 490-GCM32D7U3A222JX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D7U3A222JX01L |
Description | CAP CER 2200PF 1KV U2J 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32D7U3A222JX01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37600 € | 3,76 € |
| 50 | 0,28620 € | 14,31 € |
| 100 | 0,25870 € | 25,87 € |
| 500 | 0,21226 € | 106,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19225 € | 192,25 € |
| 2.000 | 0,18077 € | 361,54 € |
| 3.000 | 0,17502 € | 525,06 € |
| 5.000 | 0,16865 € | 843,25 € |
| 7.000 | 0,16493 € | 1.154,51 € |
| 10.000 | 0,16135 € | 1.613,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

