8200 pF ±5% 630V Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32D7U2J822JX01L

DigiKey Part Number
490-GCM32D7U2J822JX01LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM32D7U2J822JX01L
Description
CAP CER 8200PF 630V U2J 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 630V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32D7U2J822JX01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.089" (2.25mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,20974 €209,74 €
Manufacturers Standard Package
Unit Price without VAT:0,20974 €
Unit Price with VAT:0,24959 €