
GCM32D5C3A682JX01K | |
|---|---|
DigiKey Part Number | 490-GCM32D5C3A682JX01KTR-ND - Tape & Reel (TR) 490-GCM32D5C3A682JX01KCT-ND - Cut Tape (CT) 490-GCM32D5C3A682JX01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D5C3A682JX01K |
Description | CAP CER 6800PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32D5C3A682JX01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71200 € | 7,12 € |
| 50 | 0,56020 € | 28,01 € |
| 100 | 0,51350 € | 51,35 € |
| 500 | 0,43462 € | 217,31 € |
| 1.000 | 0,41021 € | 410,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36046 € | 1.441,84 € |
| 8.000 | 0,34729 € | 2.778,32 € |
| 12.000 | 0,34069 € | 4.088,28 € |
| 20.000 | 0,33338 € | 6.667,60 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

