
GCM32D5C3A682GX01L | |
|---|---|
DigiKey Part Number | 490-GCM32D5C3A682GX01LTR-ND - Tape & Reel (TR) 490-GCM32D5C3A682GX01LCT-ND - Cut Tape (CT) 490-GCM32D5C3A682GX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D5C3A682GX01L |
Description | CAP CER 6800PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32D5C3A682GX01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32D5C3A682GX01K | Murata Electronics | 7 | 490-GCM32D5C3A682GX01KCT-ND | 1,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,98500 € | 9,85 € |
| 50 | 0,78880 € | 39,44 € |
| 100 | 0,72840 € | 72,84 € |
| 500 | 0,62610 € | 313,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47726 € | 477,26 € |
| 2.000 | 0,45514 € | 910,28 € |
| 3.000 | 0,44406 € | 1.332,18 € |
| 5.000 | 0,43178 € | 2.158,90 € |
| 7.000 | 0,42460 € | 2.972,20 € |
| 10.000 | 0,41769 € | 4.176,90 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

