
GCM32D5C3A562GX01L | |
|---|---|
DigiKey Part Number | 490-GCM32D5C3A562GX01LTR-ND - Tape & Reel (TR) 490-GCM32D5C3A562GX01LCT-ND - Cut Tape (CT) 490-GCM32D5C3A562GX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D5C3A562GX01L |
Description | CAP CER 5600PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32D5C3A562GX01K | Murata Electronics | 3 | 490-GCM32D5C3A562GX01KCT-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95800 € | 9,58 € |
| 50 | 0,76580 € | 38,29 € |
| 100 | 0,70660 € | 70,66 € |
| 500 | 0,60640 € | 303,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48108 € | 481,08 € |
| 2.000 | 0,45878 € | 917,56 € |
| 3.000 | 0,44761 € | 1.342,83 € |
| 5.000 | 0,43523 € | 2.176,15 € |
| 7.000 | 0,42800 € | 2.996,00 € |
| 10.000 | 0,42103 € | 4.210,30 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

