
GRM0115C1E221JE01L | |
|---|---|
DigiKey Part Number | 490-GRM0115C1E221JE01LTR-ND - Tape & Reel (TR) 490-GRM0115C1E221JE01LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0115C1E221JE01L |
Description | CAP CER 220PF 25V C0G/NP0 008004 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0115C1E221JE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 008004 (0201 Metric) | |
Size / Dimension | 0.010" L x 0.005" W (0.25mm x 0.13mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.005" (0.14mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09040 € | 9,04 € |
| 500 | 0,07032 € | 35,16 € |
| 1.000 | 0,06412 € | 64,12 € |
| 2.500 | 0,05758 € | 143,95 € |
| 5.000 | 0,05364 € | 268,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,04363 € | 2.181,50 € |
| 100.000 | 0,04198 € | 4.198,00 € |
| 150.000 | 0,04115 € | 6.172,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

