
GCM32D5C3A472JX01L | |
|---|---|
DigiKey Part Number | 490-GCM32D5C3A472JX01LTR-ND - Tape & Reel (TR) 490-GCM32D5C3A472JX01LCT-ND - Cut Tape (CT) 490-GCM32D5C3A472JX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D5C3A472JX01L |
Description | CAP CER 4700PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59000 € | 5,90 € |
| 50 | 0,46000 € | 23,00 € |
| 100 | 0,42000 € | 42,00 € |
| 500 | 0,35250 € | 176,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32215 € | 322,15 € |
| 2.000 | 0,30546 € | 610,92 € |
| 3.000 | 0,29709 € | 891,27 € |
| 5.000 | 0,28782 € | 1.439,10 € |
| 7.000 | 0,28240 € | 1.976,80 € |
| 10.000 | 0,27719 € | 2.771,90 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

