
GCM32D5C3A472GX01L | |
|---|---|
DigiKey Part Number | 490-GCM32D5C3A472GX01LTR-ND - Tape & Reel (TR) 490-GCM32D5C3A472GX01LCT-ND - Cut Tape (CT) 490-GCM32D5C3A472GX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D5C3A472GX01L |
Description | CAP CER 4700PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,99700 € | 9,97 € |
| 50 | 0,79880 € | 39,94 € |
| 100 | 0,73760 € | 73,76 € |
| 500 | 0,63398 € | 316,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58473 € | 584,73 € |
| 2.000 | 0,55910 € | 1.118,20 € |
| 3.000 | 0,54625 € | 1.638,75 € |
| 5.000 | 0,53201 € | 2.660,05 € |
| 7.000 | 0,52369 € | 3.665,83 € |
| 10.000 | 0,51568 € | 5.156,80 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

