
GCM32D5C2J183JX01L | |
|---|---|
DigiKey Part Number | 490-GCM32D5C2J183JX01LTR-ND - Tape & Reel (TR) 490-GCM32D5C2J183JX01LCT-ND - Cut Tape (CT) 490-GCM32D5C2J183JX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D5C2J183JX01L |
Description | CAP CER 0.018UF 630V C0G 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32D5C2J183JX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.089" (2.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72200 € | 7,22 € |
| 50 | 0,56920 € | 28,46 € |
| 100 | 0,52200 € | 52,20 € |
| 500 | 0,44204 € | 221,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40539 € | 405,39 € |
| 2.000 | 0,38564 € | 771,28 € |
| 3.000 | 0,37574 € | 1.127,22 € |
| 5.000 | 0,36477 € | 1.823,85 € |
| 7.000 | 0,35836 € | 2.508,52 € |
| 10.000 | 0,35219 € | 3.521,90 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

