
GCM32D5C2J123GX01L | |
|---|---|
DigiKey Part Number | 490-GCM32D5C2J123GX01LTR-ND - Tape & Reel (TR) 490-GCM32D5C2J123GX01LCT-ND - Cut Tape (CT) 490-GCM32D5C2J123GX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D5C2J123GX01L |
Description | CAP CER 0.012UF 630V C0G 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±2% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32D5C2J123GX01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.089" (2.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,90200 € | 9,02 € |
| 50 | 0,71900 € | 35,95 € |
| 100 | 0,66260 € | 66,26 € |
| 500 | 0,56728 € | 283,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44813 € | 448,13 € |
| 2.000 | 0,42698 € | 853,96 € |
| 3.000 | 0,41638 € | 1.249,14 € |
| 5.000 | 0,40464 € | 2.023,20 € |
| 7.000 | 0,39777 € | 2.784,39 € |
| 10.000 | 0,39117 € | 3.911,70 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

