
GCM32D5C2J123GX01L | |
|---|---|
DigiKey Part Number | 490-GCM32D5C2J123GX01LTR-ND - Tape & Reel (TR) 490-GCM32D5C2J123GX01LCT-ND - Cut Tape (CT) 490-GCM32D5C2J123GX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D5C2J123GX01L |
Description | CAP CER 0.012UF 630V C0G 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±2% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32D5C2J123GX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.089" (2.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,91300 € | 9,13 € |
| 50 | 0,72800 € | 36,40 € |
| 100 | 0,67090 € | 67,09 € |
| 500 | 0,57442 € | 287,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45377 € | 453,77 € |
| 2.000 | 0,43235 € | 864,70 € |
| 3.000 | 0,42163 € | 1.264,89 € |
| 5.000 | 0,40974 € | 2.048,70 € |
| 7.000 | 0,40278 € | 2.819,46 € |
| 10.000 | 0,39609 € | 3.960,90 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

