
GCM32D5C2J123FX01L | |
|---|---|
DigiKey Part Number | 490-GCM32D5C2J123FX01LTR-ND - Tape & Reel (TR) 490-GCM32D5C2J123FX01LCT-ND - Cut Tape (CT) 490-GCM32D5C2J123FX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D5C2J123FX01L |
Description | CAP CER 0.012UF 630V C0G 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±1% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32D5C2J123FX01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.089" (2.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,99600 € | 9,96 € |
| 50 | 0,79840 € | 39,92 € |
| 100 | 0,73740 € | 73,74 € |
| 500 | 0,63412 € | 317,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50159 € | 501,59 € |
| 2.000 | 0,47867 € | 957,34 € |
| 3.000 | 0,46719 € | 1.401,57 € |
| 5.000 | 0,45447 € | 2.272,35 € |
| 7.000 | 0,44703 € | 3.129,21 € |
| 10.000 | 0,43987 € | 4.398,70 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

