
GCM32A7U2J222JX01D | |
|---|---|
DigiKey Part Number | 490-GCM32A7U2J222JX01DTR-ND - Tape & Reel (TR) 490-GCM32A7U2J222JX01DCT-ND - Cut Tape (CT) 490-GCM32A7U2J222JX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32A7U2J222JX01D |
Description | CAP CER 2200PF 630V U2J 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 630V Ceramic Capacitor U2J 1210 (3225 Metric) |
EDA/CAD Models | GCM32A7U2J222JX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,30980 € | 15,49 € |
| 100 | 0,28050 € | 28,05 € |
| 500 | 0,23084 € | 115,42 € |
| 1.000 | 0,21550 € | 215,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15280 € | 611,20 € |
| 8.000 | 0,14560 € | 1.164,80 € |
| 12.000 | 0,14200 € | 1.704,00 € |
| 20.000 | 0,13800 € | 2.760,00 € |
| 28.000 | 0,13567 € | 3.798,76 € |
| 40.000 | 0,13342 € | 5.336,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

