Parametric Equivalent

GCM32A7U2J122JX01D | |
|---|---|
DigiKey Part Number | GCM32A7U2J122JX01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM32A7U2J122JX01D |
Description | CAP CER 1200PF 630V U2J 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 630V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32A7U2J122JX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32A7U2J122JX01J | Murata Electronics | 0 | 490-GCM32A7U2J122JX01JTR-ND | 0,12870 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13721 € | 548,84 € |
| Unit Price without VAT: | 0,13721 € |
|---|---|
| Unit Price with VAT: | 0,16328 € |


