Direct
Similar

GCM31MR91H334KA37L | |
|---|---|
DigiKey Part Number | GCM31MR91H334KA37L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM31MR91H334KA37L |
Description | CAP CER 0.33UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31MR91H334KA37L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065F334K4T2A | KYOCERA AVX | 2.509 | 478-KAM31NR81H334KUCT-ND | 0,40000 € | Direct |
| CGA5L2X8R1H334K160AA | TDK | 9.251 | 445-5917-1-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09585 € | 287,55 € |
| Unit Price without VAT: | 0,09585 € |
|---|---|
| Unit Price with VAT: | 0,11406 € |



