
GCM31MR91H224KA37L | |
|---|---|
DigiKey Part Number | 490-GCM31MR91H224KA37LTR-ND - Tape & Reel (TR) 490-GCM31MR91H224KA37LCT-ND - Cut Tape (CT) 490-GCM31MR91H224KA37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31MR91H224KA37L |
Description | CAP CER 0.22UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31MR91H224KA37L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065F224K4T2A | KYOCERA AVX | 3.164 | 478-KAM31NR81H224KUCT-ND | 0,31000 € | Direct |
| CGA5H2X8R1H224K115AA | TDK | 858 | 445-5916-1-ND | 0,30000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14300 € | 7,15 € |
| 100 | 0,12740 € | 12,74 € |
| 500 | 0,10082 € | 50,41 € |
| 1.000 | 0,09262 € | 92,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07682 € | 230,46 € |
| 6.000 | 0,07216 € | 432,96 € |
| 9.000 | 0,06983 € | 628,47 € |
| 15.000 | 0,06725 € | 1.008,75 € |
| 21.000 | 0,06574 € | 1.380,54 € |
| 30.000 | 0,06429 € | 1.928,70 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

