
GCM31MR72A224KA37L | |
|---|---|
DigiKey Part Number | 490-4975-2-ND - Tape & Reel (TR) 490-4975-1-ND - Cut Tape (CT) 490-4975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31MR72A224KA37L |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31MR72A224KA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C224K1RACAUTO | KEMET | 4.794 | 399-7017-1-ND | 0,67000 € | Direct |
| CGA5H2X7R2A224K115AA | TDK | 7.678 | 445-5842-1-ND | 0,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09160 € | 4,58 € |
| 100 | 0,08070 € | 8,07 € |
| 500 | 0,06238 € | 31,19 € |
| 1.000 | 0,05675 € | 56,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04836 € | 145,08 € |
| 6.000 | 0,04505 € | 270,30 € |
| 9.000 | 0,04340 € | 390,60 € |
| 15.000 | 0,04156 € | 623,40 € |
| 21.000 | 0,04049 € | 850,29 € |
| 30.000 | 0,03946 € | 1.183,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

