GCM31MR71H824KA55K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 5.776
Unit Price: 0,20000 €
Datasheet
0.82 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31MR71H824KA55K

DigiKey Part Number
490-GCM31MR71H824KA55KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM31MR71H824KA55K
Description
CAP CER 0.82UF 50V X7R 1206
Customer Reference
Detailed Description
0.82 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31MR71H824KA55K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM21BR71H105KA03KMurata Electronics5.776490-13310-1-ND0,20000 €Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,15859 €1.585,90 €
Manufacturers Standard Package
Unit Price without VAT:0,15859 €
Unit Price with VAT:0,18872 €