
GCM31MR71H684KA55L | |
|---|---|
DigiKey Part Number | 490-12662-2-ND - Tape & Reel (TR) 490-12662-1-ND - Cut Tape (CT) 490-12662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31MR71H684KA55L |
Description | CAP CER 0.68UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31MR71H684KA55L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X684K5RECAUTO | KEMET | 9.500 | 399-17856-1-ND | 0,49000 € | Direct |
| CGA5L2X7R1H684K160AA | TDK | 24.684 | 445-5701-1-ND | 0,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38900 € | 3,89 € |
| 50 | 0,29660 € | 14,83 € |
| 100 | 0,26830 € | 26,83 € |
| 500 | 0,22040 € | 110,20 € |
| 1.000 | 0,20560 € | 205,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18197 € | 545,91 € |
| 6.000 | 0,17328 € | 1.039,68 € |
| 9.000 | 0,16893 € | 1.520,37 € |
| 15.000 | 0,16411 € | 2.461,65 € |
| 21.000 | 0,16129 € | 3.387,09 € |
| 30.000 | 0,15857 € | 4.757,10 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

