GCM31MR71H684JA55K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 1.828
Unit Price: 0,39000 €
Datasheet
0.68 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31MR71H684JA55K

DigiKey Part Number
490-GCM31MR71H684JA55KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM31MR71H684JA55K
Description
CAP CER 0.68UF 50V X7R 1206
Customer Reference
Detailed Description
0.68 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31MR71H684JA55K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C684J5RECAUTOKEMET1.828399-C1206C684J5RECAUTOCT-ND0,39000 €Direct
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,35058 €3.505,80 €
Manufacturers Standard Package
Unit Price without VAT:0,35058 €
Unit Price with VAT:0,41719 €