
GCM31MR71H474KA37L | |
|---|---|
DigiKey Part Number | 490-8061-2-ND - Tape & Reel (TR) 490-8061-1-ND - Cut Tape (CT) 490-8061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31MR71H474KA37L |
Description | CAP CER 0.47UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31MR71H474KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29800 € | 14,90 € |
| 100 | 0,26950 € | 26,95 € |
| 500 | 0,22140 € | 110,70 € |
| 1.000 | 0,20654 € | 206,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18280 € | 548,40 € |
| 6.000 | 0,17407 € | 1.044,42 € |
| 9.000 | 0,16970 € | 1.527,30 € |
| 15.000 | 0,16485 € | 2.472,75 € |
| 21.000 | 0,16202 € | 3.402,42 € |
| 30.000 | 0,15930 € | 4.779,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

