
GCM31MR71E225KA57L | |
|---|---|
DigiKey Part Number | 490-8058-2-ND - Tape & Reel (TR) 490-8058-1-ND - Cut Tape (CT) 490-8058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31MR71E225KA57L |
Description | CAP CER 2.2UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31MR71E225KA57L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,40500 € | 20,25 € |
| 100 | 0,36870 € | 36,87 € |
| 500 | 0,30738 € | 153,69 € |
| 1.000 | 0,28843 € | 288,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25745 € | 772,35 € |
| 6.000 | 0,24632 € | 1.477,92 € |
| 9.000 | 0,24075 € | 2.166,75 € |
| 15.000 | 0,23457 € | 3.518,55 € |
| 21.000 | 0,23095 € | 4.849,95 € |
| 30.000 | 0,22747 € | 6.824,10 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

