
GCM31ML81H474KA37L | |
|---|---|
DigiKey Part Number | 490-GCM31ML81H474KA37LTR-ND - Tape & Reel (TR) 490-GCM31ML81H474KA37LCT-ND - Cut Tape (CT) 490-GCM31ML81H474KA37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31ML81H474KA37L |
Description | CAP CER 0.47UF 50V X8L 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31ML81H474KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13220 € | 6,61 € |
| 100 | 0,11750 € | 11,75 € |
| 500 | 0,09256 € | 46,28 € |
| 1.000 | 0,08488 € | 84,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07325 € | 219,75 € |
| 6.000 | 0,06875 € | 412,50 € |
| 9.000 | 0,06649 € | 598,41 € |
| 15.000 | 0,06399 € | 959,85 € |
| 21.000 | 0,06253 € | 1.313,13 € |
| 30.000 | 0,06113 € | 1.833,90 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

