
GCM31ML81C155KA37L | |
|---|---|
DigiKey Part Number | GCM31ML81C155KA37L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM31ML81C155KA37L |
Description | CAP CER 1.5UF 16V X8L 1206 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31ML81C155KA37L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42349 € | 1.270,47 € |
| Unit Price without VAT: | 0,42349 € |
|---|---|
| Unit Price with VAT: | 0,50395 € |

