0.056 µF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31M5C1H563GA16L

DigiKey Part Number
490-GCM31M5C1H563GA16LTR-ND - Tape & Reel (TR)
490-GCM31M5C1H563GA16LCT-ND - Cut Tape (CT)
490-GCM31M5C1H563GA16LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31M5C1H563GA16L
Description
CAP CER 0.056UF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.056 µF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31M5C1H563GA16L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.514
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39500 €3,95 €
500,30140 €15,07 €
1000,27260 €27,26 €
5000,22412 €112,06 €
1.0000,20915 €209,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18519 €555,57 €
6.0000,17640 €1.058,40 €
9.0000,17199 €1.547,91 €
15.0000,16710 €2.506,50 €
21.0000,16425 €3.449,25 €
30.0000,16150 €4.845,00 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €