Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM31M5C1H473JA16K | |
|---|---|
DigiKey Part Number | 490-GCM31M5C1H473JA16KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM31M5C1H473JA16K |
Description | CAP CER 0.047UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31M5C1H473JA16K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31M5C1H473JA16L | Murata Electronics | 34.763 | 490-5324-1-ND | 0,54000 € | Parametric Equivalent |
| C1206C473J5GACAUTO | KEMET | 385 | 399-15903-1-ND | 1,22000 € | Parametric Equivalent |
| CGA5H2C0G1H473J115AA | TDK | 8.036 | 445-6982-1-ND | 0,46000 € | Parametric Equivalent |
| CGA5H2C0G1H473J115AE | TDK | 2.160 | 445-CGA5H2C0G1H473J115AECT-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09289 € | 928,90 € |
| Unit Price without VAT: | 0,09289 € |
|---|---|
| Unit Price with VAT: | 0,11054 € |




