
GCM31CR72A105KA03L | |
|---|---|
DigiKey Part Number | 490-10676-2-ND - Tape & Reel (TR) 490-10676-1-ND - Cut Tape (CT) 490-10676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR72A105KA03L |
Description | CAP CER 1UF 100V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR72A105KA03L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21BC72A105KE36K | Murata Electronics | 0 | 490-GCM21BC72A105KE36KTR-ND | 0,07198 € | Similar |
| CGA5L2X7R2A105K160AA | TDK | 99.740 | 445-5845-1-ND | 0,47000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41300 € | 4,13 € |
| 50 | 0,31600 € | 15,80 € |
| 100 | 0,28610 € | 28,61 € |
| 500 | 0,23572 € | 117,86 € |
| 1.000 | 0,22017 € | 220,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20145 € | 402,90 € |
| 4.000 | 0,19121 € | 764,84 € |
| 6.000 | 0,18608 € | 1.116,48 € |
| 10.000 | 0,18040 € | 1.804,00 € |
| 14.000 | 0,17708 € | 2.479,12 € |
| 20.000 | 0,17388 € | 3.477,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

