
GCM31CR71H225KA55L | |
|---|---|
DigiKey Part Number | 490-4796-2-ND - Tape & Reel (TR) 490-4796-1-ND - Cut Tape (CT) 490-4796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71H225KA55L |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71H225KA55L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12860 € | 6,43 € |
| 100 | 0,11420 € | 11,42 € |
| 500 | 0,08984 € | 44,92 € |
| 1.000 | 0,08234 € | 82,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07400 € | 148,00 € |
| 4.000 | 0,06907 € | 276,28 € |
| 6.000 | 0,06660 € | 399,60 € |
| 10.000 | 0,06386 € | 638,60 € |
| 14.000 | 0,06226 € | 871,64 € |
| 20.000 | 0,06072 € | 1.214,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

