
GCM31CR71H225KA55K | |
|---|---|
DigiKey Part Number | 490-11169-2-ND - Tape & Reel (TR) 490-11169-1-ND - Cut Tape (CT) 490-11169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71H225KA55K |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71H225KA55K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11840 € | 5,92 € |
| 100 | 0,10490 € | 10,49 € |
| 500 | 0,08222 € | 41,11 € |
| 1.000 | 0,07522 € | 75,22 € |
| 2.500 | 0,06782 € | 169,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,06056 € | 363,36 € |
| 12.000 | 0,05718 € | 686,16 € |
| 18.000 | 0,05549 € | 998,82 € |
| 30.000 | 0,05361 € | 1.608,30 € |
| 42.000 | 0,05251 € | 2.205,42 € |
| 60.000 | 0,05146 € | 3.087,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

