Direct

GCM31CR71H155KA55L | |
|---|---|
DigiKey Part Number | 490-GCM31CR71H155KA55LTR-ND - Tape & Reel (TR) 490-GCM31CR71H155KA55LCT-ND - Cut Tape (CT) 490-GCM31CR71H155KA55LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71H155KA55L |
Description | CAP CER 1.5UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71H155KA55L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7R1H155K160AB | TDK | 15.528 | 445-6985-1-ND | 0,58000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12940 € | 6,47 € |
| 100 | 0,11490 € | 11,49 € |
| 500 | 0,09046 € | 45,23 € |
| 1.000 | 0,08292 € | 82,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07453 € | 149,06 € |
| 4.000 | 0,06958 € | 278,32 € |
| 6.000 | 0,06710 € | 402,60 € |
| 10.000 | 0,06435 € | 643,50 € |
| 14.000 | 0,06275 € | 878,50 € |
| 20.000 | 0,06120 € | 1.224,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


