GCM31CR71H155KA55K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 5.682
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.999
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11444 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10210 €
Datasheet
1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31CR71H155KA55K

DigiKey Part Number
GCM31CR71H155KA55K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM31CR71H155KA55K
Description
CAP CER 1.5UF 50V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31CR71H155KA55K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,06740 €404,40 €
Manufacturers Standard Package
Unit Price without VAT:0,06740 €
Unit Price with VAT:0,08021 €